You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC External Power Supply, 12V, 7.5A, 90W -
VES90PS12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VES90PS12
- Order Code:
- PW05512
- Product Range
- VES Series
- Technical Datasheet:
- VES90PS12 Datasheet
Product Range Selector (VES Series)
See all from this product rangeProduct Overview
- Input voltage range from 90 to 264VAC, output voltage is 12V, output current is 7.50A
- Efficiency is 89%
- Energy efficiency level VI, European CoC tier 2
- High power density
0.15W standby power, china compulsory certification (CCC) qualified - 0°C to 60°C operation, low cost
- Isolation is 3000VAC (input to output), switching frequency is 55KHz (full load)
- Dimension is 139.0 x 58.0 x 31.0mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90W
- :
- 12VDC
- :
- 7.5A
- :
- -
- :
- -
- :
- 4 Way Mini DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VES Series
- :
- Mains Plug Sold Separately
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.8852 (€60.13) | ( ) |
5+ | €47.4215 (€58.33) | ( ) |
10+ | €41.0669 (€50.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.