You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) Timer Axial Extractor Fan inc Mounting Kit -
DX100T
- Manufacturer:
- XPELAIR XPELAIR
- Manufacturer Part No:
- DX100T
- Order Code:
- HG00768
- Also Known As:
- GTIN UPC EAN: 5013562908412
Product Range Selector (Xpelair - DX100 Series)
See all from this product rangeProduct Overview
- Single speed 4" (100mm) axial extract fans
- Maximum fan performance 21 l/s
- Lubricated for life motors with thermal cut-out protection
- Clip-off front cover for ease of cleaning
- IPX5 Rated
- BEAB approved
- Wall, window or ceiling mounting
- Air operated backdraught shutter
Contents
Contents: Universal mounting kit comprising of a wall tube, gasket x2, outer grille and skirt moulding
Product Information
- :
- 12W
- :
- 240V
- :
- 99mm
- :
- 76m³/h
- :
- 30mm
- :
- 99mm
- :
- 1
- :
- 30mm
- :
- Xpelair - DX100 Series
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.5343 (€48.63) | ( ) |
5+ | €36.387 (€44.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.