You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 100R, +/- 1%, 62.5 mW, 0402 (1005 Metric), Thick Film, General Purpose -
RC0402FR-07100RL
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC0402FR-07100RL
- Order Code:
- RE10221
- Product Range
- RC_L Series
- Technical Datasheet:
- RC0402FR-07100RL Datasheet
Product Range Selector (RC_L Series)
See all from this product rangeProduct Overview
- Resistance value is 100 ohm with ±1% tolerance
- Small 0402 [1005 metric] chip size saves PCB space
- Rated voltage is 50V, temperature coefficient is ±100ppm/°C
- Power rating of 62.5W
- High component and equipment reliability
- Reduces environmentally hazardous wastes
- Operating temperature range from -55°C to 155°C
Product Information
- :
- 100ohm
- :
- ± 1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- RC_L Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0083 (€0.01) | ( ) |
50+ | €0.006 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.