You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 100K, +/- 5%, 62.5 mW, 0402 (1005 Metric), Thick Film, General Purpose -
RC0402JR-07100KL
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC0402JR-07100KL
- Order Code:
- RE10400
- Product Range
- RC_L Series
- Technical Datasheet:
- RC0402JR-07100KL Datasheet
Product Range Selector (RC_L Series)
See all from this product rangeProduct Overview
- 0402 (1005 metric) EIA size code
- Resistance is 100Kohm with ±5% tolerance
- Maximum working voltage is 50V and power rating is 63mW
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- High component and equipment reliability
- Forbidden materials are not used in products/production
- Small chip size save PCB space
Product Information
- :
- 100kohm
- :
- ± 5%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- RC_L Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.006 (€0.01) | ( ) |
50+ | €0.0048 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.