You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 200K, +/- 1%, 125 mW, 0805 (2012 Metric), Thick Film, General Purpose -
RC0805FR-07200KL
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- RC0805FR-07200KL
- Order Code:
- RE10601
- Product Range
- RC_L Series
- Technical Datasheet:
- RC0805FR-07200KL Datasheet
Product Range Selector (RC_L Series)
See all from this product rangeProduct Overview
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Saving of PCB space
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting application
- Barrier layer end termination
Product Information
- :
- 200kohm
- :
- ± 1%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- RC_L Series
- :
- ± 100ppm/°C
- :
- 150V
- :
- 2mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0143 (€0.02) | ( ) |
50+ | €0.0119 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.