You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Network Resistor, 22R, Isolated, 8 Resistors, 1606 (4016 Metric), Convex, +/- 5% -
YC248-JR-0722RL
New- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- YC248-JR-0722RL
- Order Code:
- RE10890
- Product Range
- YC Series
- Technical Datasheet:
- YC248-JR-0722RL Datasheet
Product Range Selector (YC Series)
See all from this product rangeProduct Overview
- AEC-Q200 qualified
- More efficient in pick & place application
- Low assembly costs
- Pb-glass contained in electrodes
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Product Information
- :
- 22ohm
- :
- Isolated
- :
- 8Resistors
- :
- 1606 [4016 Metric]
- :
- Convex
- :
- ± 5%
- :
- 50V
- :
- 62.5mW
- :
- ± 200ppm/°C
- :
- Array
- :
- Thick Film
- :
- Surface Mount Device
- :
- 0.5mm
- :
- 62.5mW
- :
- 4mm
- :
- 1.6mm
- :
- 0.45mm
- :
- YC Series
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0585 (€0.07) | ( ) |
50+ | €0.0468 (€0.06) | ( ) |
100+ | €0.0351 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.