You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Combination Keypad Steel Guest Safe, Medium -
Y-MS0000NFP
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- Y-MS0000NFP
- Order Code:
- SR11789
- Product Range
- Yale - Safes
- Also Known As:
- GTIN UPC EAN: 5010609081602
- Technical Datasheet:
- Y-MS0000NFP Datasheet
Product Range Selector (Yale - Safes)
See all from this product rangeProduct Overview
- Visitors can set their own three to eight digit PIN code to secure their belongings
- You can also set a mastercode, so the rental property or hotel staff have access in case of a forgotten PIN or when changing batteries
- Provide guests with a good level of security at your property to keep their passports, jewellery and cash safe during their stay
- After four incorrect PIN entries, the keypad will be locked down for 3 minutes with a 3-minute beep
- Stoppable by using a key to open the safe and pressing the inside reset button. This sequence will repeat after every four incorrect PIN entries
- Easy installation to floor or wall
- Anti-bump locking
- 2x Manual safe over-ride keys supplied
- Exterior Dimensions (HxWxD): 250mm x 350mm x 250mm
- Interior Dimensions (HxWxD): 240mm x 340mmx 200mm
- Net weight: 5.6kg
- Volume: 16.3 litres
Contents
Safe, 2x Mechanical Override Keys, 4x AA Batteries, Pack of Fixings Bolts for Securing the Safe to Wall or Floor, User Manual & Fitting Instructions
Product Information
- :
- Yale - Safes
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 26/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
10 more will be available week commencing 26/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.99 (€67.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.