You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Floodlight CCTV Camera, Black -
YFL01-BLK
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- YFL01-BLK
- Order Code:
- SR11762
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5011802407190
- Technical Datasheet:
- YFL01-BLK Datasheet
Product Overview
- Full in-app control. Control and view remotely through the app
- Enhanced encryption. The latest technology to make sure your home stays secure and protected
- Mains power. Powered by 240V
- Two way talk. Communicate with family and pets easily
- Live viewing. See what's going on in real-time
- App notifications. Receive real time notifications and alerts
- 1080P FHD Video. See more than 720P
- Micro SD Card Slot. Supports up to 256GB local storage
- IP65. Weatherproof for outdoor conditions
- Multiple Lighting modes. Manual, dusk to dawn and motion-activated
- Loud siren. External Siren 110dB that acts a deterent
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- 1080p
- :
- 230V
- :
- -
- :
- -
- :
- 10m
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €124.20 (€152.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























