You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Combination Keypad Steel Value Safe, Small - 

YSV/200/DB1

YSV/200/DB1 - Digital Combination Keypad Steel Value Safe, Small
YSV/200/DB1 - Digital Combination Keypad Steel Value Safe, Small
YSV/200/DB1 - Digital Combination Keypad Steel Value Safe, Small

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YALE YALE
Manufacturer Part No:
YSV/200/DB1
Order Code:
SR11793
Product Range
Yale - Safes
Also Known As:
GTIN UPC EAN: 5010609182200
Technical Datasheet:
YSV/200/DB1   Datasheet
See all Technical Docs

Product Range Selector (Yale - Safes)

See all from this product range

Product Overview

Yale Value Safes provide you with a good level of security for those items you need more regularly, such as keys, passports, cash and cards, with our solid steel construction. Each safe is accessed via an easy to set 3 to 8 digit PIN. 2 keys are also supplied in case of a forgotten PIN. Yale Value Safes come in a variety of sizes from mini to laptop variants, allowing you to choose a safe that best suits your needs. The Yale Value Safe features an electronic lock with over 100,000 combinations of 3 to 8 digit code. User code can be numbers or letters e.g. a memorable name or word. With automatic lockdown, the keypad locks down for 20 seconds after 3 incorrect PIN entries. After 3 more incorrect PIN entries, it locks down for 5 minutes. The locking mechanism contains an anti-bump solenoid with anti-shock magnet to prevent "bump opening". With the carpet interior, you can keep your most important documents and most valuable posessions in a way that you know they are protected, to help ensure delicate items remain in best condition. The safe also features 2 LED light indicators. Green means successful opening of the safe, whilst red indicates error, incorrect PIN code or low battery. If you forget your PIN code, the safe is supplied with 2x radial-keys to mechanically over-ride and access the safe. There is also a one-touch reset button inside the safe. Installation is also easy! The safe comes with 2 front locking 16mm bolts. easily attach the safe to the floor or wall with the pre-drilled holes and the fastening screws. The safe must be securely mounted via fixings provided (ideally to the floor or wall).
  • This safe is accessed via an easy to set 3 to 8 digit PIN
  • 2 Keys are also supplied, in case of a forgotten PIN or when changing batteries
  • The safes feature 2 indicator lights for easy status reading: green for open, red for error or low battery (flashes red for low battery)
  • It features 16mm locking bolts that are retracted by the handle once the correct code has been entered
  • After three incorrect PIN entries, the keypad will be locked down for 20 seconds
  • If three more incorrect PIN entries occur, the lockdown extends to 5 minutes. The lockdown can be stopped by using a key to open the safe
  • Anti-bump locking mechanism
  • 100,000+ Locking combinations
  • 2x Radial keys supplied
  • Exterior Dimensions (HxWxD): 200mm x 310mm x 200mm
  • Interior Dimensions (HxWxD): 190mm x 300mm x 150mm
  • Net weight: 5.4kg
  • Volume: 8.6 litres

Contents

Safe, 2x Mechanical Override Keys, 4x AA Batteries, Pack of Fixings Bolts for Securing the Safe to Wall or Floor, User Manual & Fitting Instructions

Product Information


:
Yale - Safes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5010609182200

26 In stock Need more?

???PF_PDP_RSP_SUP???

€38.9844 ( €47.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.9844 (€47.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --