You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop IP Conference Phone with PoE -
SIP-T41S
- Manufacturer:
- YEALINK YEALINK
- Manufacturer Part No:
- SIP-T41S
- Order Code:
- TE08272
- Product Range
- Yealink SIP Phone
- Also Known As:
- GTIN UPC EAN: 6938818301542
- Technical Datasheet:
- SIP-T41S Datasheet
Product Range Selector (Yealink SIP Phone)
See all from this product rangeProduct Overview
- 2.7" LCD display (192x64 pixel resolution)
- Supports up to a maximum of 6 VoIP accounts
- Full support for HD Voice; HD Codec, HD Speaker and HD handset
- Hearing aid compatible (HAC) handset
- Local 3-way conferencing
- Direct IP calling without SIP proxy
- Call forward, call waiting, call transfer, call hold, call return and group listening
- Illuminated mute, headset and hands-free keys
- Intuitive operation with 4 context sensitive softkeys and 6 programmable line keys
- Full duplex hands-free speakerphone with AEC
- Adjustable stand with two viewing angles and wall mountable
- Connections: 2x 10/100 RJ45, 2x RJ9 headset, 1x USB 2.0 Port, 1x RJ12 EHS port
Contents
Phone, handset with handset cord, Ethernet cable, stand and user guide
Product Information
- :
- Yealink SIP Phone
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.5023 (€121.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.