You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yucel 12V 1.2Ah Sealed Lead Acid Battery -
Y1.2-12
- Manufacturer:
- YUASA YUASA
- Manufacturer Part No:
- Y1.2-12
- Order Code:
- BT01939
- Product Range
- Yucel Series
- Technical Datasheet:
- Y1.2-12 Datasheet
Product Range Selector (Yucel Series)
See all from this product rangeProduct Overview
- Faston tabbed connection
Applications
Industrial
Contents
Battery only
Footnotes
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 1.2Ah
- :
- -
- :
- Quick Connect
- :
- 52mm
- :
- 48mm
- :
- 1
- :
- Lead-Acid
- :
- 97mm
- :
- 570g
- :
- -
- :
- -
- :
- -
- :
- Yucel Series
Technical Documents (2)
157 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9395 (€13.46) | ( ) |
5+ | €10.413 (€12.81) | ( ) |
10+ | €9.9333 (€12.22) | ( ) |
25+ | €9.5823 (€11.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.