You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yu-Power 6V 2A Intelligent Lead Acid Battery Charger -
YPC2A6
- Manufacturer:
- YUASA YUASA
- Manufacturer Part No:
- YPC2A6
- Order Code:
- BT05335
- Product Range
- Yu-Power Series
- Technical Datasheet:
- YPC2A6 Datasheet
Product Range Selector (Yu-Power Series)
See all from this product rangeProduct Overview
- Soft start technology for extra battery protection
- High frequency switch mode design
- Auto de-sulphation feature prolongs battery life
- Multi level charging protection
- LED Charging status indicators
- Input: 220-260VAC (50Hz)
- Output Current: 2A
- For Battery Capacity 6 to 20Ah
- Dimensions (HxWxD): 42x140x65mm
- Weight: 0.45kg
Contents
Contents: Charger and trailer connector/clips
Product Information
- :
- Plug In
- :
- Lead Acid
- :
- 6V
- :
- -
- :
- -
- :
- -
- :
- Yu-Power Series
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.4497 (€59.59) | ( ) |
5+ | €47.268 (€58.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.