You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.2m x 25m Double Aluminium Bubble Foil Insulation Roll -
1711
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 1711
- Order Code:
- SI19835
- Product Range
- Yuzet - Foil Insulation Roll
- Also Known As:
- GTIN UPC EAN: 5055557500744
Product Range Selector (Yuzet - Foil Insulation Roll)
See all from this product rangeProduct Overview
- Yuzet Foil has been tested to the highest standards, so you can be sure to receive a high-quality product that corresponds to all the current UK norms
- Yuzet Insulation Foil is made up of three layers
- The inner layer consists of a strong polyethylene bubble film and the two outer layers are made up of highly reflective aluminium film
- All Yuzet Insulation Foils have been tested to the highest standards so you can be sure that you are buying premium quality insulation product
- Yuzet Insulation foil is very easy to install. Simply cut it to the required size, staple it to a hard surface and finally seal the edges with foil tape
- Once the foil has been put in place, it requires no further maintenance
- Effective insulation - save on heating bills
- Resistant to water, vapours and corrosion
- Temperature Range: -40ËšC to +80ËšC
Product Information
- :
- 25m
- :
- PE (Polyethylene)
- :
- -
- :
- Silver
- :
- 1.2m
- :
- -40°C
- :
- +80°C
- :
- Yuzet - Foil Insulation Roll
Technical Documents (0)
Also Known As
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.97 (€67.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.