You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weed Control Fabric Membrane Pegs, 100 Pack -
2040
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 2040
- Order Code:
- SI19847
- Product Range
- Yuzet - Weed Control Fabric
- Also Known As:
- GTIN UPC EAN: 5055557500577
Product Range Selector (Yuzet - Weed Control Fabric)
See all from this product rangeProduct Overview
- Yuzet offers the consumer the highest quality fabric anchor pegs on the market
- These Anchor Pegs have been designed, moulded and manufactured to match the needs of the landscaping world
- Barbed construction ensures anti pull
- Large Head (Diameter 30mm) ensures fabric lock
- Length: 15cm (150mm)
Product Information
- :
- Yuzet - Weed Control Fabric
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4302 (€11.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.