You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6ft x 8ft (1.8m x 2.4m) Heavy Duty Reinforced Tarpaulin, Clear -
4853
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 4853
- Order Code:
- SI19849
- Product Range
- Yuzet - Tarpaulins
- Also Known As:
- GTIN UPC EAN: 5055557562919
- Technical Datasheet:
- 4853 Datasheet
Product Range Selector (Yuzet - Tarpaulins)
See all from this product rangeProduct Overview
- Weather resistant
- Remains flexible in both hot and cold conditions
- Not subject to cracking issues
- Welded eyelets
- Double corner eyelets
- Tested for outdoor weathering to DIN EN ISO 4892-3
- 120gsm
Product Information
- :
- 1.8m
- :
- 1.8m x 2.4m
- :
- 6ft x 8ft
- :
- 6ft
- :
- 2.4m
- :
- Laminated UV Stabilised Plastic Film
- :
- 8ft
- :
- Clear
- :
- Yuzet - Tarpaulins
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 08/11/25
Order now. Pay nothing until products are dispatched40 more will be available week commencing 08/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.3595 (€7.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























