You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

14ft x 20ft (4.5m x 6m) Heavy Duty Reinforced Tarpaulin, Clear - 

4857

4857 - 14ft x 20ft (4.5m x 6m) Heavy Duty Reinforced Tarpaulin, Clear

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YUZET YUZET
Manufacturer Part No:
4857
Order Code:
SI19852
Also Known As:
GTIN UPC EAN: 5055557562957
Technical Datasheet:
4857   Datasheet
See all Technical Docs

Product Range Selector (Yuzet - Tarpaulins)

See all from this product range

Product Overview

Yuzet® tarpaulins are superior to conventional tarpaulin and can be used for a wide range of applications. The edges of conventional tarps are usually sewn together and then cut to make room for metal eyelets. This weakens the material and as a result the tarpaulins can tear easily around the edges and eyelets. The edges of Yuzet® tarpaulins on the other hand are folded over and then fusion welded which creates significantly stronger seams and a 100% waterproof fabric. The eyelets are ultrasonically welded, so there is no damage to the fabric and even under strain the material around the eyelets will not tear or break. Yuzet® tarpaulins offer UV protection for the entire lifespan of the product. UV filters and stabilisers are integrated into the material before the tarpaulins are produced. This means that the tarpaulins can be exposed to harsh weather conditions and still be UV- resistant in bright sunshine. Conventional tarpaulins usually have a UV resistant substance sprayed on after production which can easily ‘washed off’ in bad weather resulting in a short lifespan of the product.
  • Weather resistant
  • Remains flexible in both hot and cold conditions
  • Not subject to cracking issues
  • Welded eyelets
  • Double corner eyelets
  • Tested for outdoor weathering to DIN EN ISO 4892-3
  • 120gsm

Product Information


:
4.5m

:
4.5m x 6m

:
14.8ft x 20ft

:
14.8ft

:
6m

:
Laminated UV Stabilised Plastic Film

:
20ft

:
Clear

:
Yuzet - Tarpaulins

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055557562957

15 In stock Need more?

???PF_PDP_RSP_SUP???

€37.791 ( €46.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €37.791 (€46.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --