You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6ft x 8ft (1.8m x 2.4m) Heavy Duty Reinforced Tarpaulin, Grey Camouflage -
7878
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 7878
- Order Code:
- SI19864
- Also Known As:
- GTIN UPC EAN: 5056228501312
- Technical Datasheet:
- 7878 Datasheet
Product Range Selector (Yuzet - Tarpaulins)
See all from this product rangeProduct Overview
- Weather resistant
- Remains flexible in both hot and cold conditions
- Not subject to cracking issues
- Welded eyelets
- Double corner eyelets
- Tested for outdoor weathering to DIN EN ISO 4892-3
- 70gsm
Product Information
- :
- 1.8m
- :
- 1.8m x 2.4m
- :
- 6ft x 8ft
- :
- 6ft
- :
- 2.4m
- :
- Laminated UV Stabilised Plastic Film
- :
- 8ft
- :
- Grey
- :
- Yuzet - Tarpaulins
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.68 (€5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.