You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8.5cm x 7.5m Pipe Foil Insulation Lagging Tape -
8490
- Manufacturer:
- YUZET YUZET
- Manufacturer Part No:
- 8490
- Order Code:
- SI19837
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056228512684
Product Overview
- Yuzet Pipe Insulation protects your pipes from the cold winter weather
- Insulate your home efficiently with the high performance foil insulation for pipes
- The double foil layer keeps the pipes warm to reduce risk of leaks as well as acting as a noise barrier
- Lightweight and flexible
- Resistant to corrosion
- Energy efficient & sustainable
- Dimensions (WxL): 8.5cm x 7.5m
Product Information
- :
- 7.5m
- :
- PE (Polyethylene)
- :
- -
- :
- Silver
- :
- 0.085m
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.336 (€6.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























