You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pushbutton Switch, SPST-NO, Off-(On), 125V AC, 28V DC, 10A - 

KFB2DNA1BBB

KFB2DNA1BBB - Pushbutton Switch, SPST-NO, Off-(On), 125V AC, 28V DC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZF ZF
Manufacturer Part No:
KFB2DNA1BBB
Order Code:
SW06752
Product Range
KF
Technical Datasheet:
KFB2DNA1BBB   Datasheet
See all Technical Docs

Product Range Selector (KF)

See all from this product range

Product Overview

The KFB2DNA1BBB is a single-pole single-throw waterproof Round Pushbutton with quick connect terminals, (on)-off switch function, amber polycarbonate 94V-2 actuator, black nylon 66 94V-2 housing, steel spring, silver alloy contacts, silver-plated copper alloy terminals and movable arm. Enclosed switch complies to IP65 and snap-in mounting.
  • Silicone rubber boot
  • 1500VAC for 1 minute Dielectric strength
  • 100MΩ at 500VDC Minimum insulation resistance
  • 0.05Ω Maximum initial contact resistance
  • 10000 Cycles DC electrical life

Applications

Industrial

Product Information


:
KF

:
20.2mm

:
SPST-NO

:
Off-(On)

:
Round

:
Black

:
10A

:
125V

:
10A

:
28V

:
IP65

:
Panel Mount

:
Quick Connect

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

€2.5155 ( €3.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.5155 (€3.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.3166 (€2.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --