You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Long Lever Microswitch, SPDT, 250V AC, 16A -
D459-V3LL
- Manufacturer:
- ZF ZF
- Manufacturer Part No:
- D459-V3LL
- Order Code:
- SW06623
- Product Range
- D4
- Technical Datasheet:
- D459-V3LL Datasheet
Product Range Selector (D4)
See all from this product rangeProduct Overview
- Versatile miniature snap switch
- Light operating force
- -40 to 85°C Temperature range
- IP40 Protection rating
Applications
Industrial
Product Information
- :
- Snap Action
- :
- Straight Lever
- :
- SPDT
- :
- Quick Connect
- :
- 16A
- :
- -
- :
- D4
- :
- 250VAC
- :
- 22gf
Technical Documents (2)
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 29/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4742 (€1.81) | ( ) |
10+ | €1.2168 (€1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.