You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360° Recessed PIR Motion Sensor White -
ZN-25155-WHT
- Manufacturer:
- ZINC ZINC
- Manufacturer Part No:
- ZN-25155-WHT
- Order Code:
- SR10072
- Also Known As:
- GTIN UPC EAN: 5020024511905
Product Range Selector (Zinc PIR Sensors)
See all from this product rangeProduct Overview
- Time delay: 10 seconds to 15 mins
- Ambient light: 3 - 2,000Lux (adjustable)
- Max. load: 800W
- IP20 Rated
- 40mm Cut out
Product Information
- :
- External PIR
- :
- 6m
- :
- 360°
- :
- Zinc PIR Sensors
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.6938 (€13.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.