You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microwave Detector - 

ZN-29185-WHT

ZN-29185-WHT - Microwave Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZINC ZINC
Manufacturer Part No:
ZN-29185-WHT
Order Code:
SR10084
Also Known As:
GTIN UPC EAN: 5020024704130

Product Range Selector (Zinc Microwave Sensors)

See all from this product range

Product Overview

  • Microwave sensor
  • Max. Lamp Load: 1.2kW
  • Time Delay: 10s - 12m
  • IP Rating: IP44

Product Information


:
15m

:
360°

:
Zinc Microwave Sensors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5020024704130

14 In stock Need more?

???PF_PDP_RSP_SUP???

€17.7957 ( €21.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.7957 (€21.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €16.3917 (€20.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --