You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bass Guitar Multi-Effect Processor with Looper - 

B1 FOUR

B1 FOUR - Bass Guitar Multi-Effect Processor with Looper
B1 FOUR - Bass Guitar Multi-Effect Processor with Looper
B1 FOUR - Bass Guitar Multi-Effect Processor with Looper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
B1 FOUR
Order Code:
DP36795
Product Range
ZOOM Guitar Multi-Effects
Also Known As:
GTIN UPC EAN: 4515260020676

Product Range Selector (ZOOM Guitar Multi-Effects)

See all from this product range

Product Overview

This processor includes a wide variety of effects, including distortion, chorus and reverb effects. With 5x buttons and 4x knobs you can create sounds intuitively, just like when working with a compact effect or a stompbox. Continuous remote operation for about 18h is possible using 4x AA batteries (when the LCD backlight is off). Use either of 2x performance modes to seamlessly switch patches and effects during live shows. PRESELECT mode lets you jump from patch to patch without affecting your current sound, while STOMP mode lets you turn individual effects on and off. Turn on the auto save function and your patches and level settings will be instantly backed up as you create them.
  • More than 60x built-in effects
  • 9x Amp models for simulating classic rigs
  • Up to 5x effects can be used simultaneously chained together in any order
  • Looper for recording up to 30s / 64x beats of CD-quality audio
  • ZOOM Guitar Lab software for creating, editing and managing effects and patches
  • 68x rhythm patterns
  • 50x memory locations for storing user-created patches
  • Auto Save function for automatic saving of all patch parameters
  • PRESELECT function allows silent patch selection while the current patch remains operational
  • Onboard chromatic tuner supports all standard guitar tunings, including open and drop tunings
  • Inputs: 6.3mm mono jack, AUX 3.5mm
  • Output: 6.3mm mono jack (to amp/headphones)
  • Easily integrated into any existing pedal board
  • Sampling: 44.1kHz, 32-bit (AD/DA 24-bit)
  • 128x32 dot matrix LCD display
  • USB2.0 Micro-B port for firmware updates, power and connection to ZOOM Guitar Lab
  • Power supply: DC adaptor (not supplied), USB power, 4x AA batteries (supplied)
  • Dimensions (HxWxD): 42x130x156mm
  • Weight: 340g

Applications

Audio, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events

Footnotes

If understanding how a sound is being changed is difficult, try turning off all of the effects, turn on only one of them and adjust its parameters whilst you play.

Product Information


:
ZOOM Guitar Multi-Effects

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4515260020676

1 In stock Need more?

???PF_PDP_RSP_SUP???

€94.875 ( €116.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €94.875 (€116.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --