You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT Field Audio Recorder 32-bit with Lavalier Mic, Black -
F2-BT






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- F2-BT
- Order Code:
- DP36635
- Also Known As:
- GTIN UPC EAN: 4515260024223
Product Range Selector (ZOOM Field Audio Recorders with Mic)
See all from this product rangeProduct Overview
- Light and compact audio recorder
- 32-bit Float recording for full dynamic range and clip free recording (44.1/48kHz)
- No gain adjustment necessary
- 3.5mm Mic IN mini phone jack with plug-in power (2.5V)
- Stereo 3.5mm Phone/Line OUT jack with dedicated volume control
- 80Hz low cut filter
- High precision internal clock to avoid audio and video syncing issues
- Wireless timecode synchronisation
- Built-in Bluetooth 4.2 for connection to the F2 Control app for settings adjustment and remote transport control
- Records directly to microSD and SDHC cards up to 512 GB
- USB-C for connection to F2 Editor for settings
- Power supply options: 2x AAA alkaline, Lithium, or NiMH rechargeable batteries (up to 15h working time), or AC adaptor
- Includes ergonomic belt clip
- Recording format: WAV
- Input impedance: 2kΩ
- Lavalier mic: Omnidirectional condenser
- Max. SPL: 115dB
- Lead length: 1.6m
- Dimensions (HxWxD): 47x58x23mm
- Weight: 32g (no batteries)
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education
Contents
F2-BT Recorder, LMF-2 Lavalier Mic, 3x WSL-1 windscreen, MCL-1 Mic clip, 2x AAA batteries
Product Information
- :
- ZOOM Field Audio Recorders with Mic
- :
- USB
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €193.05 (€237.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.