You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Guitar/Instrument Multi-Effect Processor with Looper -
G1 FOUR
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- G1 FOUR
- Order Code:
- DP36793
- Product Range
- ZOOM Guitar Multi-Effects
- Also Known As:
- GTIN UPC EAN: 4515260020188
Product Range Selector (ZOOM Guitar Multi-Effects)
See all from this product rangeProduct Overview
- More than 60x built-in effects
- 13x Amp models for simulating classic rigs
- Up to 5x effects can be used simultaneously chained together in any order
- Looper for recording up to 30s / 64x beats of CD-quality audio
- 68x rhythm patterns
- 50x memory locations for storing user-created patches
- Auto Save function for automatic saving of all patch parameters
- Onboard chromatic tuner supports all standard guitar tunings, including open and drop tunings
- Inputs: 6.3mm mono jack, AUX 3.5mm
- Output: 6.3mm mono jack (to amp/headphones)
- Power supply: DC adaptor (not supplied), USB power, 4x AA batteries (supplied)
- USB port for firmware updates, power and connection to ZOOM Guitar Lab (USB2.0 Micro-B)
- Sampling: 44.1kHz, 32-bit (AD/DA 24-bit)
- 128x32 dot matrix LCD display
- Dimensions (HxWxD): 42x130x156mm
- Weight: 340g
Applications
Audio, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Footnotes
Product Information
- :
- ZOOM Guitar Multi-Effects
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €84.825 (€104.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.