You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handy Recorder with 5x Mics & USB Interface -
H2N - UK VERSION
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- H2N - UK VERSION
- Order Code:
- DP36640
- Also Known As:
- GTIN UPC EAN: 4515260013487
Product Range Selector (ZOOM Field Audio Recorders)
See all from this product rangeProduct Overview
- 5x Microphones & 4x recording modes: Mid-Side (MS) stereo, 90° X/Y stereo, and both 2-channel and 4-channel surround
- Auto Gain provides three preset recording levels
- Line OUT 3.5mm jack with dedicated volume control
- Mic/Line IN 3.5mm jack with Plug-in power (2.5V)
- Built-in reference speaker for fast monitoring
- Large 1.8" backlit LCD display
- Records directly to SD/SDHC cards up to 32GB (also SD card reader function)
- Supports up to 24-bit/96kHz audio in BWF-compliant WAV or a variety of MP3 formats
- Auto-record and Pre-record features
- WAV to MP3 conversion
- Built-in effects including compression/limiting and low-cut filtering
- Onboard MS decoding
- Chromatic tuner and metronome
- Variable playback speed
- USB port for data exchange to and from computer and use as a USB microphone
- 4x2 USB audio interface for PC/Mac computers
- Data recovery function automatically saves data if power fails or card is removed
- Over 20h of operation with 2x AA alkaline batteries (supplied)
- Mounts directly to tripod or DSLR
- Power supply options: 2x standard AA alkaline or NiMH rechargeable batteries, or AC adaptor
- Dimensions (HxWxD): 114x68x43mm
- Weight: 130g (no batteries)
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education
Contents
H2n, 2x AA batteries, Steinberg Cubase LE
Product Information
- :
- ZOOM Field Audio Recorders
- :
- USB
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €164.5254 (€202.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.