You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Professional Portable Recorder with XY Mic Capsule -
H5 - UK/EU VERSION
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- H5 - UK/EU VERSION
- Order Code:
- DP36653
- Product Range
- ZOOM Field Audio Recorders
- Also Known As:
- GTIN UPC EAN: 4515260013296
Product Range Selector (ZOOM Field Audio Recorders)
See all from this product rangeProduct Overview
- Includes detachable X/Y capsule (XYH-5) capable of handling 140dB SPL
- Shock-mounted mics for reduced handling noise
- Compatible with all Zoom mic capsules
- 4x Tracks simultaneous recording (max. 6x)
- Records directly to SD/SDHC cards up to 32GB
- Up to 24-bit/96kHz audio in BWF-compliant WAV or a variety of MP3 formats
- 2x Mic/line inputs with XLR/TRS combo connectors, each with selectable phantom power and -20dB pad
- Built-in effects including low-cut filtering, compression & limiting
- Auto-record, Pre-record & Backup-record functions
- Multichannel and stereo USB audio interface for PC/Mac/iPad with Loop Back
- Power supply options: USB bus power, 2x AA alkaline (supplied), AC adaptor
- Built-in speaker: 0.4W/8Ω mono
- Multichannel and 4x2 USB audio interface for PC/Mac/iPad
- Outputs: 1x Headphones 3.5mm jack
- Backlit LCD screen (128x64)
- Dimensions (HxWxD): 42x67x135mm
- Weight: 270g
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Contents
H5, XYH-5 X/Y Mic Capsule, 2x AA batteries, USB lead, foam windscreen, case
Product Information
- :
- ZOOM Field Audio Recorders
- :
- USB
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €160.5462 (€197.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.