You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Channel Professional Handy Recorder with XY Mic Capsule -
H8
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- H8
- Order Code:
- DP36651
- Product Range
- ZOOM Field Audio Recorders
- Also Known As:
- GTIN UPC EAN: 4515260023073
Product Range Selector (ZOOM Field Audio Recorders)
See all from this product rangeProduct Overview
- Customised applications for field recording, music and podcasting
- 3x Distinct interfaces for field recording, music and podcasting
- 12x Tracks simultaneous recording
- Inputs: 4x XLR, 2x XLR/TRS combo
- Outputs: 1x Line 3.5mm jack, 1x headphones 3.5mm jack
- Built-in speaker: 0.4W/8Ω mono
- Gain control knobs and -20dB pads for each input
- Supplied XYH-6 X/Y capsule provides secondary input via a stereo 3.5mm Mic/Line IN
- Phantom power for all 6x XLR mic inputs: +24/+48V
- Records directly to SD, SDHC and SDXC cards up to 512GB
- Up to 24-bit/96kHz audio in BWF-compliant WAV or a variety of MP3 formats
- Auto-record, Pre-record & Backup-record functions
- Power supply options: USB bus power, 4x AA alkaline (supplied), NiMH/Lithium batteries, AC adaptor
- 2.0" (320x240) full colour touchscreen LCD
- Built-in effects including low-cut filtering, compression & limiting
- Multichannel and stereo USB audio interface for PC/Mac/iPad
- Dimensions (HxWxD): 49x117x164mm
- Weight: 484g
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Contents
H8 Handy Recorder, XYH-6 X/Y Mic Capsule, 4x AA batteries
Footnotes
Product Information
- :
- ZOOM Field Audio Recorders
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €331.5462 (€407.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.