You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22 Channel Rack Digital Mixer/Recorder with BT & USB -
L-20R
Product Overview
- 16x Mono TRS combo jacks inputs include single-knob compression and gain control, fit with advanced preamps
- The included BTA-1 connects a master iPad to the L-20R; other iPads connect to the master via WiFi
- Master and Headphone options allow you to design 6x custom mixes for master & 6x monitor OUT
- Record up to 512GB of audio to SD card
- Additional 2x stereo RCA line inputs
- Outputs: Master (XLR L/R), 6x Monitor (TRS), 6x Monitor (3.5mm headphones), headphones 3.5mm jack, 2x EFX send
- 20x Digital effects
- Maximum simultaneous recording: 22x Channels
- Maximum simultaneous playback: 20x Channels
- Recording formats: WAV 44.1/48/96kHz, 16/24-bit, mono/stereo
- Computer interface: USB2.0 (also to import/export projects)
- 22x4 USB audio interface mode
- Rack mountable
- Power supply: 12V DC, 2A (adaptor provided)
- Dimensions (HxWxD): 152x438x158mm
- Weight: 2.5kg
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Contents
LiveTrak L-20R, AD-19 AC adaptor, BTA-1 Bluetooth adaptor, rack ears
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €574.2711 (€706.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.