You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Channel Portable Mixing/Recording Console with USB & FX -
L-8
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- L-8
- Order Code:
- DP36655
- Product Range
- ZOOM Mixing/Recording Consoles
- Also Known As:
- GTIN UPC EAN: 4515260021215
Product Range Selector (ZOOM Mixing/Recording Consoles)
See all from this product rangeProduct Overview
- 12x Tracks simultaneous recording, 10x tracks playback
- Inputs: 6x mono XLR/TRS, 2x stereo TS, Hi-Z (CH1-2)
- TRRS connection and included TRRS lead for phone connectivity
- 6x Assignable sound pads, with 13x preset sounds
- 4x Headphone outputs, consisting of 3x custom monitor mixes & 1x main mix
- 3 Band EQ and a low-cut function
- 7x Scene memories for storing mixes
- 12x4 USB audio interface
- Class-compliant mode (for iOS compatibility)
- 8x Built-in delay, reverb & chorus effects with adjustable parameters
- SD card input
- Power supply: 4x AA batteries, USB bus power (lead supplied), AC adaptor (provided)
- Recording format: WAV 44.1/48/96kHz, 16/24-bit, mono/stereo (to PC & SD simultaneoulsy)
- LCD screen with backlight (96x64)
- Dimensions (HxWxD): 74x268x282mm
- Weight: 1.56kg
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Contents
L-8, TRRS lead, USB lead, AD-17 AC adaptor
Product Information
- :
- ZOOM Mixing/Recording Consoles
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €380.25 (€467.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.