You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Track Handheld Mixer Recorder -
R4 MULTITRAK






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- R4 MULTITRAK
- Order Code:
- DP38078
- Also Known As:
- GTIN UPC EAN: 4515260027675
Product Overview
- 4 Tracks of Recording + Bounce Track for adding unlimited tracksDual AD circuitry with 32-bit float audio recording technology (never clip)
- 2x XLR/TS combo inputs (Combo Jacks with Phantom Power) for microphones, guitars, keyboards
- Stereo 3.5mm Headphone output to monitor your recordings
- 4 Faders for Volume Control of each Track
- Built-in Omni MIC for high-quality ambient recording
- 2" Colour LCD for easy UI navigation
- EFFECT section including EQ, Reverb, Delay, and Guitar effects
- RHYTHM section with drums patterns
- USB Audio Interface Function with 32-bit float audio
- 1/4" to 20 thread to mount to tripods and other accessories
- Up to 1 TB Micro SD card
- Runs on 4x AA Batteries or AC Power through its USB-C port (optional)
Product Information
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €174.5172 (€214.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.