You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Broadcast Supercardioid Dynamic Microphone -
ZDM-1
- Manufacturer:
- ZOOM ZOOM
- Manufacturer Part No:
- ZDM-1
- Order Code:
- MP35660
- Also Known As:
- GTIN UPC EAN: 4515260023912
Product Overview
- Delivers a warm and rich broadcast sound
- Supercardioid polar pattern, high gain before feedback
- High SPL capability 135dB
- The shock mount within the ZDM-1 also greatly reduces stage noise, mechanical and environmental vibrations
- Hum-bucking coil to reduce interference
- All-metal construction makes it very robust
- Output impedance: 200Ω
- Frequency Response: 50Hz to 18kHz
- Dimensions (HxWxD): 150x54x54mm
- Weight: 0.4kg
Applications
Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education, Live Events
Contents
ZDM-1, windscreen, pivoting mic mount, EU mic stand adaptor
Product Information
- :
- Super Cardioid
- :
- 200ohm
- :
- 50Hz
- :
- 18kHz
- :
- -54 dBV/Pa
- :
- XLR
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.5984 (€68.39) | ( ) |
2+ | €52.884 (€65.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.