You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi Track Recorder - 

ZOOM R20

ZOOM R20 - Multi Track Recorder
ZOOM R20 - Multi Track Recorder
ZOOM R20 - Multi Track Recorder
ZOOM R20 - Multi Track Recorder
ZOOM R20 - Multi Track Recorder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
ZOOM R20
Order Code:
DP38082
Product Range
-
Also Known As:
GTIN UPC EAN: 4515260029273

Product Overview

With its familiar touchscreen interface, the R20 makes it incredibly easy to record, edit and mix songs, so you can focus on the music. The R20 offers the best preamps with the lowest noise floor of any multitrack recorder Zoom has ever designed. With six XLR and two combo inputs and 16 recording tracks, the R20 is the perfect solution for singer-songwriters and bands. Optimise your workflow with colour-coded faders, gain controls and recording regions on the touchscreen: This ensures you're always editing the right channel. Connect a MIDI keyboard to the R20's USB-C port or use the touchscreen to create sounds with the built-in synthesiser. The R20 supports traditional MIDI files to import and play back bass lines, melodies, piano parts, etc. Using the optionally available Zoom BTA-1* Bluetooth adapter, you can control your R20 wirelessly from your iOS device.
  • 4.3" colour LCD touch screen
  • Intuitive, DAW-inspired user interface
  • Recording on up to 16 tracks (up to 8 simultaneously)
  • Eight XLR mic preamps including two combo jacks for Mic/Line/Instrument
  • Hi-Z switchable for input 1
  • 48V phantom power switchable for Input 5 - 8
  • Colour-coded volume faders, gain controls and tracks
  • Integrated editor and effects
  • Pre-installed and user-creatable drum loops
  • USB-C audio interface with 8 inputs and 4 outputs
  • Record directly to SDHC cards with up to 32 GB or SDXC cards with up to 1 TB capacity
  • WAV format with 44.1 kHz,16/24 bit
  • Compatible with Guitar Lab

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4515260029273

1 In stock Need more?

???PF_PDP_RSP_SUP???

€356.25 ( €438.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €356.25 (€438.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --