You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Port Desktop Gigabit Ethernet Switch -
GS-108B V3-GB0101F
- Manufacturer:
- ZYXEL ZYXEL
- Manufacturer Part No:
- GS-108B V3-GB0101F
- Order Code:
- CS29331
- Product Range
- Zyxel GS100 Switches
- Also Known As:
- GTIN UPC EAN: 4718937587018
- Technical Datasheet:
- GS-108B V3-GB0101F Datasheet
Product Range Selector (Zyxel GS100 Switches)
See all from this product rangeProduct Overview
- Auto MDI/MDI-X on all ports
- Full duplex operation and flow control
- Loop detection and Jumbo frame support (up to 9KB)
- 802.3az Compliant energy saving design
- Alternative wall-mountable installation
- Dimensions (HxWxD): 26x155x85mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Switch, ac adaptor and user guide
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps
- :
- VAC
- :
- Zyxel GS100 Switches
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.6875 (€22.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























