You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Channel Mixer with DSP Multi Effects and Bluetooth -
ZZMXPRO12
- Manufacturer:
- ZZIPP ZZIPP
- Manufacturer Part No:
- ZZMXPRO12
- Order Code:
- DP37791
- Product Range
- ZZMXPRO Series
- Also Known As:
- GTIN UPC EAN: 8051361595911
Product Range Selector (ZZMXPRO Series)
See all from this product rangeProduct Overview
- Channels: 6 x MIC/LINE + 3 STEREO LINE
- Inputs: (MIC/LINE) XLR/JACK combo, (STEREO LINE) JACK 6.3mm
- Outputs: (MASTER + GROUP 1-4) XLR, (AUX + SUB + ROOM) JACK 6.3mm
- DSP: 99 32-bit effects
- EQ: 3 bands on each input + 9 bands on master output
- Compressor: integrated on channels 3 - 4 - 5 - 6
- Dimensions: 390mm x 490mm x 90mm
Product Information
- :
- ZZMXPRO Series
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €294.4422 (€362.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.