You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" Active Speaker with Bluetooth and Media Player, 200W RMS - 

ZZPK112

ZZPK112 - 12" Active Speaker with Bluetooth and Media Player, 200W RMS
ZZPK112 - 12" Active Speaker with Bluetooth and Media Player, 200W RMS
ZZPK112 - 12" Active Speaker with Bluetooth and Media Player, 200W RMS
ZZPK112 - 12" Active Speaker with Bluetooth and Media Player, 200W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZZIPP ZZIPP
Manufacturer Part No:
ZZPK112
Order Code:
LS06341
Product Range
ZZIPP - ZZPK Series - Active Speakers with Bluetooth and Media Player

Product Range Selector (ZZIPP - ZZPK Series - Active Speakers with Bluetooth and Media Player)

See all from this product range

Product Overview

  • RMS Power: 200W
  • SPL (1W at 1m): 95dB
  • Peak Power: 500W
  • Frequency: 55Hz to 20kHz
  • Impedance: 4 Ohm
  • Woofer: 12" Voice Coil 2.5"
  • 2" (50mm) Titanium compressor driver
  • Input / Output: 2 Mic In / 1 Line In (RCA-XLR) / 1 Line Out (XLR)
  • Dimensions: 600mm x 370mm x 320mm
  • Weight: 13.8kg

Product Information


:
55Hz

:
20kHz

:
600mm

:
370mm

:
320mm

:
ZZIPP - ZZPK Series - Active Speakers with Bluetooth and Media Player

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€218.6379 ( €268.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €218.6379 (€268.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --