You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12" Active Speaker with Bluetooth and Media Player, 120W RMS - 

ZZPX112

ZZPX112 - 12" Active Speaker with Bluetooth and Media Player, 120W RMS
ZZPX112 - 12" Active Speaker with Bluetooth and Media Player, 120W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZZIPP ZZIPP
Manufacturer Part No:
ZZPX112
Order Code:
LS06337
Product Range
ZZIPP - ZZPX Series - Active Speakers with Bluetooth and Media Player

Product Range Selector (ZZIPP - ZZPX Series - Active Speakers with Bluetooth and Media Player)

See all from this product range

Product Overview

  • Woofer: 12"
  • 1" Driver
  • Crossover: 2.8kHz
  • SPL maximum: 120dB
  • Connections: XLR / Jack / RCA
  • RMS Power: 120W
  • Peak Power: 400W
  • Dimensions: 420mm x 345mm x 635mm
  • Weight: 11.5kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
60Hz

:
20kHz

:
635mm

:
420mm

:
345mm

:
ZZIPP - ZZPX Series - Active Speakers with Bluetooth and Media Player

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€150.0405 ( €184.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €150.0405 (€184.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --