You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Signage Player - 

AD+SIGN DS-1

AD+SIGN DS-1 - Digital Signage Player
AD+SIGN DS-1 - Digital Signage Player
AD+SIGN DS-1 - Digital Signage Player
AD+SIGN DS-1 - Digital Signage Player

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEMOPAD DEMOPAD
Manufacturer Part No:
AD+SIGN DS-1
Order Code:
AV30405
Product Range
-
Also Known As:
GTIN UPC EAN: 5070000574707
Technical Datasheet:
AD+SIGN DS-1   Datasheet
See all Technical Docs

Product Overview

The AD+Sign DS-1 is a powerful digital signage player combining a small form-factor footprint with DemoPad’s standalone Ad-Sign mobile app. Flexible, customisable media can be deployed locally or via online resources, quickly providing striking visual content on any digital display or TV. Perfect for commercial applications, the DS-1 can integrate image slideshows, local HDMI sources, network media, and live messages to create a fully-complete, professional Digital Signage experience.
  • Stunning 4K media on Display
  • Discrete size fits behind equipment
  • Live messages and alerts
  • Offline capability, internet redundancy mode
  • Local HDMI video overlay / PIP
  • Useful, time-saving design templates
  • Output Formats HDMI: Video up to 4K60 3840x2160p
  • Input Formats HDMI: Video up to 2K60 1920x1080p
  • Output Connections 1x HDMI 19-pin type A port
  • Input Connections 1x HDMI 19-pin type A port
  • USB 1x USB 2.0 type A host port and 1x USB 3.0 type A Super Speed host port
  • Memory Card: 1x SD Card slot (SDXC card compatible)
  • Dimensions (HxWxD): 29x61x92mm

Contents

DS-1 Digital Signage Player, 1x 5V/2A DC Power supply, Power supply plug adaptors and HDMI lead

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5070000574707

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€336.835 ( €414.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €336.835 (€414.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --