You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U Rack Mount CD/USB/SD Player with Bluetooth and DAB/FM Tuner -
BIAPCR3000RMK3
- Manufacturer:
- APART APART
- Manufacturer Part No:
- BIAPCR3000RMK3
- Order Code:
- DP35357
- Also Known As:
- GTIN UPC EAN: 5420035204887
- Technical Datasheet:
- BIAPCR3000RMK3 Datasheet
Product Overview
- Professional audio CD player
- Supports USB thumb drives and SD cards up to 32GB
- DAB/DAB+ tuner
- FM tuner with RDS
- Bluetooth receiver
- Compatible disc media: Audio CD, CDR, CDRW, DVD, DVDR, DVDRW
- File formats: (CD) PCM, MP3 and WMA. (USB/SD) MP3 and WMA
- USB slots accessible on both front and rear panels
- Operating mode selector switch on rear panel (cue/autoplay)
- RS232 Port for use in integrated systems
- Adjustable line level output for analogue connections
- Outputs (analogue): 2x L+R RCA (unbalanced) + L+R RCA (combined output)
- Outputs (digital): Optical, Coaxial
- IR remote control included
- 19” 1U Rack mountable (removable rack ears)
- Power supply: 230V AC, 50Hz
- Dimensions (WxHxD): 483x44x315mm
- Weight: 4.6kg
Product Information
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €452.0061 (€555.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.