You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Netiom Input/Output (I/O) Module - 

FB2022

FB2022 - Netiom Input/Output (I/O) Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
FB2022
Order Code:
CS11740

Product Overview

NETIOM is a stand-alone, network aware input/output card which can be controlled over most networks including an 'always on' Internet connection. It can act as an HTTP server with up to 32K of webspace, generate e-mails in resonse to specific events and act as a client to a remote server. An ideal product to integrate into home automation, local/remote process control, environmental control, security monitoring and machine monitoring and control.
  • 16 Digital (TTL/CMOS/Dry contacts) and 4 analogue (10bit resolution, max. 5 volts) inputs
  • 16 Digital outputs (open collector 50V dc@50mA)
  • The outputs can be connected via headers to the Relay module (provides 8x SPCO relays)
  • RJ45 connection to network (10MIPS)
  • 9 Way male D Serial port (2400 to 38400 baud - handshaking not supported) (Null modem cable required for programming)
  • Watchdog' mode allows NETIOM to monitor network connections and operate outputs when failure is detected
  • Automatic detection of IP address (DHCP)
  • Web space can be password protected
  • All inputs/outputs via screw connectors
  • Visit www.phaedrusltd.com for software downloads

Contents

Contents: NETIOM module only

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€83.49 ( €102.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €83.49 (€102.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --