You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MHR-100 Marine Handheld - VHF 156-162MHZ - 

MHR-100

MHR-100 - MHR-100 Marine Handheld - VHF 156-162MHZ
MHR-100 - MHR-100 Marine Handheld - VHF 156-162MHZ
MHR-100 - MHR-100 Marine Handheld - VHF 156-162MHZ
MHR-100 - MHR-100 Marine Handheld - VHF 156-162MHZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOONRAKER MOONRAKER
Manufacturer Part No:
MHR-100
Order Code:
IT45398
Also Known As:
GTIN UPC EAN: 5056109256935

Product Overview

The Moonraker MHR-100 VHF Marine Transceiver has become one of the most popular and best-selling handheld marine transceivers. This is a compact high performance marine handheld.
  • Frequency Range: TX - 156-162MHz / RX - 156-163MHz
  • Waterproof Rating: IPX77 (1 meter depth of water for 30 mins)
  • Float and Flash Technology: Falling Water Flash Alarm
  • Output Power: 3W/1W (Max 3W)
  • High/Low Power Selectable
  • Talk Range: 5-8Km
  • Storage Channels: 200 Programmable Channels
  • Quick Channel Selection with Favourite Channel Function
  • Call Channel Function
  • Dual Watch and Triple Watch
  • Priority Channel Selection
  • 2 Step Power Saver
  • Scan Function
  • Vibration Draining Function
  • Battery Save
  • Battery Capacity: 5x850mAh (Rechargeable Batteries)
  • Also works with Standard Alkaline Batteries (Not Included)
  • Keypad Lock
  • Size: 63x 119 x 35mm
  • Weight: 136g

Product Information


:
Car Lighter, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056109256935

3 In stock Need more?

???PF_PDP_RSP_SUP???

€80.9523 ( €99.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €80.9523 (€99.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --