You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TVS Thyristor, 2 Pins, DO-214AA (SMB), Diac, 240 V, 1 Circuits - 

TISP4240M3BJR-S

TISP4240M3BJR-S - TVS Thyristor, 2 Pins, DO-214AA (SMB), Diac, 240 V, 1 Circuits

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
TISP4240M3BJR-S
Order Code:
SC21283
Product Range
-
Technical Datasheet:
TISP4240M3BJR-S   Datasheet
See all Technical Docs

Product Overview

The TISP4240M3BJR-S is a Bidirectional Thyristor, overvoltage protector series, designed to limit overvoltage on telephone line. Overvoltage is normally caused by AC power system or lightning flash disturbances which are induced or conducted on to telephone line. A single device provides 2-point protection and typically used for protection of 2-wire telecommunication equipment (e.g. between ring and tip wires for telephones/modems). Combinations of devices can be used for multi-point protection (e.g. 3-point protection between ring/tip/ground). The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltage is initially clipped by breakdown clamping until voltage rises to break over level, which causes device to crowbar into a low-voltage on state. This low-voltage on state causes current resulting from overvoltage to be safely diverted through the device. The high crowbar holding current helps to prevent DC latchup as diverted current subsides.
  • Ion-implanted breakdown region
  • Precise and stable voltage
  • Low voltage overshoots under surge

Applications

Industrial

Product Information


:
-

:
2Pins

:
DO-214AA (SMB)

:
Diac

:
240V

:
1Circuits

:
-

:
180V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7254 ( €0.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7254 (€0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.5967 (€0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.3861 (€0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --