You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB PD Sink Controller with Short to VBUS Protection, 24 Pins - 

STUSB4500QTR

STUSB4500QTR - USB PD Sink Controller with Short to VBUS Protection, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STUSB4500QTR
Order Code:
SC18889
Product Range
-
Technical Datasheet:
STUSB4500QTR   Datasheet
See all Technical Docs

Product Overview

STUSB4500QTR is a USB power delivery controller that addresses sink up to 100W (20V; 5A). It implements a proprietary algorithm to allow the negotiation of a power delivery contract with a source without MCU support (auto-run mode). PDO profiles are configured in an integrated non-volatile memory. The device supports dead battery mode and is suited for sink devices powered from dead battery state and requiring high power charging profile to be fully operational. Thanks to its 20 V technology, it implements high voltage features to protect the CC pins against short-circuits to VBUS up to 22V and to support high voltage on the VBUS pins directly connected to the VBUS power path up to 28 V. Typical applications include printers, camcorders, cameras, IoT, drones, accessories and battery powered devices, LED lighting and industrial, Toys, gaming, POS, scanner, healthcare and handheld devices and any Type-C sink device up to 100 W (20 V; 5 A).
  • Standalone USB PD sink controller with short-to-VBUS protections
  • Auto-run Type-Câ„¢ and USB PD sink controller
  • Dead battery mode support
  • Up to 3 sink PDO configurable profiles (up to 20 V, 5 A)
  • Dual high power charging path support
  • Integrated VBUS switch gate drivers (PMOS)
  • Integrated VBUS voltage monitoring
  • Internal and/or external VBUS discharge paths
  • Short-to-VBUS protections on CC pins (22V)
  • High voltage capability on VBUS pins (28 V), temperature range from -40°C to 105°C

Product Information


:
USB Type-C and Power Delivery (PD) Controller

:
Sink

:
-

:
USB 3.0

:
1 Port

:
QFN-EP

:
24Pins

:
Surface Mount

:
4.1V

:
22V

:
-

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€2.0358 ( €2.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.0358 (€2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.8252 (€2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.4157 (€1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --