You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3L Stainless Steel Pedal Bin - 

LA038098SSAEU

LA038098SSAEU - 3L Stainless Steel Pedal Bin
LA038098SSAEU - 3L Stainless Steel Pedal Bin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDRAY BELDRAY
Manufacturer Part No:
LA038098SSAEU
Order Code:
SB07514
Also Known As:
GTIN UPC EAN: 5053191038098

Product Overview

For complete convenience look no further than this Beldray waste bin to keep your home wonderfully tidy. Ergonomically designed, the bin features a step pedal so you can open the lid even when your hands are full, plus it is much more hygienic. An essential item for any room in your home, the bin has a fantastic 3 litre capacity and a soft close lid for ease of use every day. Made with durable stainless steel, its sleek and shiny finish looks very stylish and will match any setting or decor.
  • This Beldray waste bin ensures effortless clean up every day, with a high-shine stainless steel exterior which will suit any setting.
  • Featuring a soft closing lid so there is never a harsh sound when it closes and allowing you plenty of time to dispose of your rubbish.
  • Made with brilliantly strong stainless steel, the bin is built to withstand repetitive use and is very easy to clean away any spills.
  • Measuring 16.8 cm x 25.5 cm, the bin has a 3 litre capacity to contain all of your rubbish throughout the day and keep your home tidy.
  • With a smart step pedal so you can quickly throw away any rubbish, it is also much easier to empty the bin, even when it is very full.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5053191038098

115 In stock Need more?

???PF_PDP_RSP_SUP???

€9.758 ( €12.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.758 (€12.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €9.1035 (€11.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --