You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium Garage Door Opener Family Kit - 

ML1000EV-F

New
ML1000EV-F - Premium Garage Door Opener Family Kit
ML1000EV-F - Premium Garage Door Opener Family Kit
ML1000EV-F - Premium Garage Door Opener Family Kit
ML1000EV-F - Premium Garage Door Opener Family Kit
ML1000EV-F - Premium Garage Door Opener Family Kit
ML1000EV-F - Premium Garage Door Opener Family Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ML1000EV-F
Order Code:
SR12643
Product Range
-
Also Known As:
GTIN UPC EAN: 4014243220855

Product Overview

Chamberlain’s new line of garage door openers allow complete control via your iPhone or Android smartphone. Forgot to close the garage door? No problem! With the Chamberlain 830REV myQ starter kit (not supplied), you can access your door controls quickly and easily from anywhere in the world, using the Chamberlain myQ system via smartphone. Energy efficient and with a 7-year motor warranty and 2-year kit warranty included, you can rely on the Chamberlain ML range to serve for many years to come.
  • Quick and simple install, easy to fit
  • The new Motor Lift range of door openers will cut down your installation time by up to 50%
  • Low standby power consumption of only 0.8W, resulting in savings of up to 85% when compared with competitors
  • Emits significantly lower CO2 emissions and has no heavy metals or mercury inside
  • Smooth and silent movements, no need to worry about disturbing the neighbours
  • Can be used immediately with no frustrating warm up period and with up to 50,000 hours of service
  • Door suitability: Retractable, Sectional
  • Headroom required: Min. 35mm
  • Hanging weight: 12kg
  • Length of travel: Adjustable
  • Door linkage: Adjustable door arm, pull cord trolley release
  • Limit device: Mechanical RPM/Passpoint detector
  • Overall length: 3.2m
  • Max door weight: 130kg
  • Pulling force: 1,000N

Contents

ML1000EV-F garage door motor, 3x TX2REV blue 2-button remote controls, 4-piece steel rail for max. door height of 2.2m, 128REV 2-button wall control, drivehead parts, rail parts, hardware, manual release mechanism, 3x CR2032 batteries

Footnotes

Not suitable for use with canopy garage door systems.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4014243220855

1 In stock

3 more will be available week commencing 07/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

€192.3628 ( €236.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €192.3628 (€236.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --