You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

No-Clean Lead-Free Low Temperature Solder Paste Jar, Sn42/Bi57.6/Ag0.4, T3 Mesh, 50g - 

SMDLTLFP50T3

SMDLTLFP50T3 - No-Clean Lead-Free Low Temperature Solder Paste Jar, Sn42/Bi57.6/Ag0.4, T3 Mesh, 50g
SMDLTLFP50T3 - No-Clean Lead-Free Low Temperature Solder Paste Jar, Sn42/Bi57.6/Ag0.4, T3 Mesh, 50g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHIP QUIK CHIP QUIK
Manufacturer Part No:
SMDLTLFP50T3
Order Code:
SD02705
Product Range
-
Technical Datasheet:
SMDLTLFP50T3   Datasheet
See all Technical Docs

Product Overview

No-clean, lead-free, low temperature solder paste in 50g jar.
  • Low melting point (138°) allows lower heat setting and reduces thermal damage to delicate components
  • Printing speeds up to 100mm/sec
  • Long stencil life
  • Wide process window
  • Clear residue
  • Low voiding
  • Excellent wetting compatibility on most board finishes
  • Dispense grade
  • Compatible with enclosed print heads
  • Alloy: Sn42/Bi57.6/Ag0.4
  • Shelf life: 6 months (refrigerated), 2 months (unrefrigerated)

Product Information


:
Synthetic No Clean

:
42, 57.6, 0.4 Sn, Bi, Ag

:
138°C

:
50g

:
1.76oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€20.0277 ( €24.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.0277 (€24.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €19.635 (€24.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --