You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U 32 Port Loaded 3 Pin XLR Plug and Socket Patch Panel -
CP30192
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30192
- Order Code:
- CN24553
- Product Range
- Rack Patch Panel CP Series
- Technical Datasheet:
- CP30192 Datasheet
Product Range Selector (Rack Patch Panel CP Series)
See all from this product rangeProduct Overview
- Loaded 2U panel
- 16x 3 pole female XLR socket and 16x 3 pole male XLR socket
- 32 holes of Ø24mm with cable bars and label strips
- Steel, black powder coat finish material
Product Information
- :
- XLR
- :
- 32Ports
- :
- -
- :
- 2U
- :
- Rack Patch Panel CP Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €165.438 (€203.49) | ( ) |
3+ | €159.6348 (€196.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.