You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 30 V, 3.8 A, 0.065 ohm, SOT-23, Surface Mount -
DMP3099L-7
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- DMP3099L-7
- Order Code:
- SC21313
- Product Range
- -
- Technical Datasheet:
- DMP3099L-7 Datasheet
Product Overview
- Low gate threshold voltage, low input capacitance
- Fast switching speed, low input/output leakage
- Drain-source voltage is -30V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Drain current is -3.8A at TA = +25°C, steady state, TA = +25°C
- Pulsed drain current is -11A at TA = +25°C
- Total power dissipation is 1.08W
- Static drain-source on-resistance is 65mohm max at VGS = -10V, ID = -3.8A, TA = +25°C
- SOT23 (standard) package
- Operating and storage temperature range from -55 to +150°C
Product Information
- :
- P Channel
- :
- 30V
- :
- 3.8A
- :
- 0.065ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 10V
- :
- 2.1V
- :
- 1.08W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1755 (€0.22) | ( ) |
50+ | €0.117 (€0.14) | ( ) |
100+ | €0.0702 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.