You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Darlington Transistor, E-Line - 

ZTX605

ZTX605 - Darlington Transistor, E-Line

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZTX605
Order Code:
SC06838
Product Range
-
Technical Datasheet:
ZTX605   Datasheet
See all Technical Docs

Product Overview

ZTX605 is a NPN silicon planar medium power Darlington transistor.
  • Collector-base voltage is 140V
  • Collector-emitter voltage is 120V
  • Emitter-base voltage is 10V
  • Peak pulse current is 4A
  • Continuous collector current is 1A
  • Power dissipation at Tamb=25°C is 1W
  • Transition frequency is 150MHz at IC=100mA, VCE=10V, f=20MHz, Tamb = 25°C
  • Input capacitance is 90pF typical at VEB=500mV, f=1MHz, Tamb = 25°C
  • E-line package
  • Operating and storage temperature range from -55 to +200°C

Product Information


:
NPN

:
120V

:
1W

:
1A

:
TO-92

:
3Pins

:
2000hFE

:
Through Hole

:
200°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

596 In stock Need more?

???PF_PDP_RSP_SUP???

€0.9006 ( €1.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.9006 (€1.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.7752 (€0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.5358 (€0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --