You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power MOSFET, P Channel, 60 V, 3 A, 0.125 ohm, SOT-23, Surface Mount -
ZXMP6A17E6TA
- Manufacturer:
- DIODES INC. DIODES INC.
- Manufacturer Part No:
- ZXMP6A17E6TA
- Order Code:
- SC16832
- Product Range
- -
- Technical Datasheet:
- ZXMP6A17E6TA Datasheet
Product Overview
- Low ON-resistance
- Fast switching speed
- Low gate drive
- Low threshold
- Low input capacitance
- Halogen-free, Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flame-rated moulded plastic case
- Moisture sensitivity level 1 as per J-STD-020
Applications
Power Management, Motor Drive & Control, Aerospace, Defence, Military, Automotive
Product Information
- :
- P Channel
- :
- 60V
- :
- 3A
- :
- 0.125ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 10V
- :
- 3V
- :
- 1.1W
- :
- 6Pins
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3393 (€0.42) | ( ) |
10+ | €0.3042 (€0.37) | ( ) |
100+ | €0.2457 (€0.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.